
MT41K128M16JT-125 AUT:K TR | |
---|---|
DigiKey Part Number | 557-MT41K128M16JT-125AUT:KTR-ND - Tape & Reel (TR) 557-MT41K128M16JT-125AUT:KTRCT-ND - Cut Tape (CT) 557-MT41K128M16JT-125AUT:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125 AUT:K TR |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,52000 Kč | 133,52 Kč |
10 | 124,20900 Kč | 1 242,09 Kč |
25 | 120,44720 Kč | 3 011,18 Kč |
50 | 117,60200 Kč | 5 880,10 Kč |
100 | 114,76710 Kč | 11 476,71 Kč |
250 | 111,05140 Kč | 27 762,85 Kč |
500 | 109,31376 Kč | 54 656,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 111,09066 Kč | 222 181,32 Kč |
Unit Price without VAT: | 133,52000 Kč |
---|---|
Unit Price with VAT: | 161,55920 Kč |