
MT29F8G08ADAFAWP-AAT:F | |
|---|---|
DigiKey Part Number | 557-MT29F8G08ADAFAWP-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ADAFAWP-AAT:F |
Description | IC FLASH 8GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,83000 Kč | 673,83 Kč |
| 10 | 623,64100 Kč | 6 236,41 Kč |
| 25 | 603,76800 Kč | 15 094,20 Kč |
| 50 | 588,88060 Kč | 29 444,03 Kč |
| 100 | 574,16090 Kč | 57 416,09 Kč |
| 250 | 555,05440 Kč | 138 763,60 Kč |
| Unit Price without VAT: | 673,83000 Kč |
|---|---|
| Unit Price with VAT: | 815,33430 Kč |









