
ECS-3225MVQ-250-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-250-BS-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-250-BS-TRCT-ND - Cut Tape (CT) 50-ECS-3225MVQ-250-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-250-BS-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 25 | 21,51880 Kč | 537,97 Kč |
| 50 | 20,63260 Kč | 1 031,63 Kč |
| 100 | 19,77800 Kč | 1 977,80 Kč |
| 250 | 18,70332 Kč | 4 675,83 Kč |
| 500 | 17,92978 Kč | 8 964,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,18854 Kč | 17 188,54 Kč |
| 2 000 | 16,47839 Kč | 32 956,78 Kč |
| 3 000 | 16,07677 Kč | 48 230,31 Kč |
| 5 000 | 15,58509 Kč | 77 925,45 Kč |
| 7 000 | 15,26963 Kč | 106 887,41 Kč |
| 10 000 | 14,94243 Kč | 149 424,30 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











