
MT29F8G08ADADAH4-IT:D | |
|---|---|
DigiKey Part Number | 557-1601-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ADADAH4-IT:D |
Description | IC FLASH 8GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,12000 Kč | 279,12 Kč |
| 10 | 259,06200 Kč | 2 590,62 Kč |
| 25 | 251,02560 Kč | 6 275,64 Kč |
| 50 | 244,97560 Kč | 12 248,78 Kč |
| 100 | 238,96800 Kč | 23 896,80 Kč |
| 250 | 231,12564 Kč | 57 781,41 Kč |
| 500 | 225,29184 Kč | 112 645,92 Kč |
| Unit Price without VAT: | 279,12000 Kč |
|---|---|
| Unit Price with VAT: | 337,73520 Kč |



