
MT29F8G08ABBCAH4-IT:C | |
---|---|
DigiKey Part Number | MT29F8G08ABBCAH4-IT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABBCAH4-IT:C |
Description | IC FLASH 8GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 260 | 113,33124 Kč | 142 797,36 Kč |
Unit Price without VAT: | 113,33124 Kč |
---|---|
Unit Price with VAT: | 137,13080 Kč |