
MT29F4G08ABADAWP-IT:D | |
|---|---|
DigiKey Part Number | MT29F4G08ABADAWP-IT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAWP-IT:D |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | MT29F4G08ABADAWP-IT:D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,41000 Kč | 120,41 Kč |
| 10 | 112,19700 Kč | 1 121,97 Kč |
| 25 | 108,83680 Kč | 2 720,92 Kč |
| 50 | 106,28560 Kč | 5 314,28 Kč |
| 100 | 103,74700 Kč | 10 374,70 Kč |
| 250 | 100,41104 Kč | 25 102,76 Kč |
| 960 | 95,59879 Kč | 91 774,84 Kč |
| 1 920 | 93,17651 Kč | 178 898,90 Kč |
| Unit Price without VAT: | 120,41000 Kč |
|---|---|
| Unit Price with VAT: | 145,69610 Kč |




