
MT29F4G01ABBFDWB-IT:F TR | |
|---|---|
DigiKey Part Number | MT29F4G01ABBFDWB-IT:FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABBFDWB-IT:F TR |
Description | IC FLASH 4GBIT SPI 83MHZ 8UPDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 83 MHz 8-UPDFN (8x6) (MLP8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 4G x 1 | |
Memory Interface | SPI | |
Clock Frequency | 83 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,16118 Kč | 120 322,36 Kč |
| Unit Price without VAT: | 60,16118 Kč |
|---|---|
| Unit Price with VAT: | 72,79503 Kč |


