
MT29F4G01ABAFD12-AAT:F | |
|---|---|
DigiKey Part Number | 557-MT29F4G01ABAFD12-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABAFD12-AAT:F |
Description | SLC 4GBIT SPI 3.3V 24TBGA AAT |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 4G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,73000 Kč | 549,73 Kč |
| 10 | 509,20200 Kč | 5 092,02 Kč |
| 25 | 493,07520 Kč | 12 326,88 Kč |
| 50 | 480,98020 Kč | 24 049,01 Kč |
| 100 | 469,01130 Kč | 46 901,13 Kč |
| 250 | 453,44760 Kč | 113 361,90 Kč |
| Unit Price without VAT: | 549,73000 Kč |
|---|---|
| Unit Price with VAT: | 665,17330 Kč |


