
MT29F2G16ABAEAWP-AIT:E | |
|---|---|
DigiKey Part Number | MT29F2G16ABAEAWP-AIT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G16ABAEAWP-AIT:E |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,52000 Kč | 86,52 Kč |
| 10 | 80,64300 Kč | 806,43 Kč |
| 25 | 78,25560 Kč | 1 956,39 Kč |
| 50 | 76,44520 Kč | 3 822,26 Kč |
| 100 | 74,63700 Kč | 7 463,70 Kč |
| 250 | 72,25540 Kč | 18 063,85 Kč |
| 960 | 68,81201 Kč | 66 059,53 Kč |
| 1 920 | 67,07451 Kč | 128 783,06 Kč |
| Unit Price without VAT: | 86,52000 Kč |
|---|---|
| Unit Price with VAT: | 104,68920 Kč |



