48 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G16ABAEAWP-AIT:E TR

DigiKey Part Number
557-1861-2-ND - Tape & Reel (TR)
557-1861-1-ND - Cut Tape (CT)
557-1861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F2G16ABAEAWP-AIT:E TR
Description
IC FLASH 2GBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,27000 Kč79,27 Kč
1073,79900 Kč737,99 Kč
2571,62240 Kč1 790,56 Kč
5069,96220 Kč3 498,11 Kč
10068,30610 Kč6 830,61 Kč
25066,12812 Kč16 532,03 Kč
50064,49486 Kč32 247,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00068,70888 Kč68 708,88 Kč
2 00066,97310 Kč133 946,20 Kč
3 00065,97238 Kč197 917,14 Kč
Manufacturers Standard Package
Unit Price without VAT:79,27000 Kč
Unit Price with VAT:95,91670 Kč