
MT29F2G08ABBGAH4-IT:G | |
---|---|
DigiKey Part Number | MT29F2G08ABBGAH4-IT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABBGAH4-IT:G |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,20000 Kč | 55,20 Kč |
10 | 51,51300 Kč | 515,13 Kč |
25 | 50,02520 Kč | 1 250,63 Kč |
50 | 48,88800 Kč | 2 444,40 Kč |
100 | 47,74860 Kč | 4 774,86 Kč |
250 | 46,24592 Kč | 11 561,48 Kč |
500 | 45,11778 Kč | 22 558,89 Kč |
1 260 | 43,63025 Kč | 54 974,11 Kč |
Unit Price without VAT: | 55,20000 Kč |
---|---|
Unit Price with VAT: | 66,79200 Kč |