
MT29F2G08ABBEAH4-IT:E TR | |
---|---|
DigiKey Part Number | 557-1858-2-ND - Tape & Reel (TR) 557-1858-1-ND - Cut Tape (CT) 557-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABBEAH4-IT:E TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,70000 Kč | 72,70 Kč |
10 | 67,82200 Kč | 678,22 Kč |
25 | 65,83120 Kč | 1 645,78 Kč |
50 | 64,31060 Kč | 3 215,53 Kč |
100 | 62,79410 Kč | 6 279,41 Kč |
250 | 60,79612 Kč | 15 199,03 Kč |
500 | 59,29842 Kč | 29 649,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 62,44334 Kč | 62 443,34 Kč |
2 000 | 60,86787 Kč | 121 735,74 Kč |
3 000 | 59,95916 Kč | 179 877,48 Kč |
Unit Price without VAT: | 72,70000 Kč |
---|---|
Unit Price with VAT: | 87,96700 Kč |