
MT28EW128ABA1HPC-0SIT | |
|---|---|
DigiKey Part Number | 557-1777-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW128ABA1HPC-0SIT |
Description | IC FLASH 128MBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8, 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Tray: | 1104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 10 | 282,17100 Kč | 2 821,71 Kč |
| 25 | 273,42760 Kč | 6 835,69 Kč |
| 50 | 266,83420 Kč | 13 341,71 Kč |
| 100 | 260,28910 Kč | 26 028,91 Kč |
| 250 | 251,74588 Kč | 62 936,47 Kč |
| 500 | 245,39186 Kč | 122 695,93 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |











