MT28FW512ABA1HPC-0AAT TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28EW01GABA1LPC-0SIT

DigiKey Part Number
MT28EW01GABA1LPC-0SIT-ND
Manufacturer
Manufacturer Product Number
MT28EW01GABA1LPC-0SIT
Description
IC FLASH 1GBIT PARALLEL 64LBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 95 ns 64-LBGA (11x13)
Datasheet
 Datasheet
EDA/CAD Models
MT28EW01GABA1LPC-0SIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8, 64M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
95 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LBGA (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1408,89000 Kč408,89 Kč
10378,93900 Kč3 789,39 Kč
25366,99120 Kč9 174,78 Kč
50358,02180 Kč17 901,09 Kč
100349,14410 Kč34 914,41 Kč
250337,58516 Kč84 396,29 Kč
500329,01360 Kč164 506,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:408,89000 Kč
Unit Price with VAT:494,75690 Kč