Similar

MT25QU256ABA8E12-0AAT | |
|---|---|
DigiKey Part Number | MT25QU256ABA8E12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8E12-0AAT |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Bulk: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 253,82400 Kč | 2 538,24 Kč |
| 25 | 245,98720 Kč | 6 149,68 Kč |
| 50 | 240,07860 Kč | 12 003,93 Kč |
| 100 | 234,20750 Kč | 23 420,75 Kč |
| 250 | 226,53736 Kč | 56 634,34 Kč |
| 500 | 220,82882 Kč | 110 414,41 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |






