
MT25QU128ABB8E12-0AUT | |
|---|---|
DigiKey Part Number | MT25QU128ABB8E12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABB8E12-0AUT |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 92,47300 Kč | 924,73 Kč |
| 25 | 89,73200 Kč | 2 243,30 Kč |
| 50 | 87,64800 Kč | 4 382,40 Kč |
| 100 | 85,56830 Kč | 8 556,83 Kč |
| 250 | 82,83260 Kč | 20 708,15 Kč |
| 500 | 80,78442 Kč | 40 392,21 Kč |
| 1 122 | 78,42776 Kč | 87 995,95 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |











