
MT25QU01GBBB8E12-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25QU01GBBB8E12-0AATTR-ND - Tape & Reel (TR) 557-MT25QU01GBBB8E12-0AATTRCT-ND - Cut Tape (CT) 557-MT25QU01GBBB8E12-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU01GBBB8E12-0AAT TR |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,94000 Kč | 507,94 Kč |
| 10 | 470,38300 Kč | 4 703,83 Kč |
| 25 | 455,49680 Kč | 11 387,42 Kč |
| 50 | 444,32340 Kč | 22 216,17 Kč |
| 100 | 433,26790 Kč | 43 326,79 Kč |
| 250 | 418,88912 Kč | 104 722,28 Kč |
| 500 | 408,24160 Kč | 204 120,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 384,43699 Kč | 961 092,47 Kč |
| Unit Price without VAT: | 507,94000 Kč |
|---|---|
| Unit Price with VAT: | 614,60740 Kč |






