
MT25QL256ABA8E12-0AAT | |
|---|---|
DigiKey Part Number | MT25QL256ABA8E12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8E12-0AAT |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL256ABA8E12-0AAT Models |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 24-T-PBGA (6x8) |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 213,52900 Kč | 2 135,29 Kč |
| 25 | 206,91440 Kč | 5 172,86 Kč |
| 50 | 201,93780 Kč | 10 096,89 Kč |
| 100 | 196,99270 Kč | 19 699,27 Kč |
| 250 | 193,18496 Kč | 48 296,24 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |











