
ZL40255LDG1 | |
|---|---|
DigiKey Part Number | ZL40255LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40255LDG1 |
Description | IC CLK BUFFER 4:3 1.035GHZ 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:3 1.035 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:3 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, Crystal | |
Output | CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL | |
Frequency - Max | 1.035 GHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,35000 Kč | 159,35 Kč |
| 25 | 132,82560 Kč | 3 320,64 Kč |
| 100 | 127,87880 Kč | 12 787,88 Kč |
| Unit Price without VAT: | 159,35000 Kč |
|---|---|
| Unit Price with VAT: | 192,81350 Kč |










