Audio Audio Signal Processor 4 Channel 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL38063LDG1

DigiKey Part Number
ZL38063LDG1-ND
Manufacturer
Manufacturer Product Number
ZL38063LDG1
Description
IC AUDIO SIGNAL PROCESSOR 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 4 Channel 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ZL38063LDG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Audio Signal Processor
Applications
Audio Systems
Number of Channels
4
Interface
I2C, SPI
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 036
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,61000 Kč172,61 Kč
25158,92760 Kč3 973,19 Kč
100151,03380 Kč15 103,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,61000 Kč
Unit Price with VAT:208,85810 Kč