
ZL30635LDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30635LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30635LDG1 |
Description | 5-CHANNEL, 10-OUTPUT SYNCE TIMIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Wireless Base Stations Synchronizer IC 750MHz 1 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Wireless Base Stations | |
Input | CMOS | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 318,99000 Kč | 1 318,99 Kč |
| 25 | 1 099,23120 Kč | 27 480,78 Kč |
| 100 | 1 061,70940 Kč | 106 170,94 Kč |
| Unit Price without VAT: | 1 318,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 595,97790 Kč |











