


VSC8258YMR-01 | |
|---|---|
DigiKey Part Number | VSC8258YMR-01-ND |
Manufacturer | |
Manufacturer Product Number | VSC8258YMR-01 |
Description | IC TELECOM INTERFACE 256FCBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-FCBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8258YMR-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | SPI | |
Number of Circuits | 4 | |
Voltage - Supply | 970mV, 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BBGA, FCBGA | |
Supplier Device Package | 256-FCBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 340,42000 Kč | 3 340,42 Kč |
| 25 | 2 783,02880 Kč | 69 575,72 Kč |
| 100 | 2 559,80840 Kč | 255 980,84 Kč |
| Unit Price without VAT: | 3 340,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 041,90820 Kč |





