VSC8211EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8211EV

DigiKey Part Number
VSC8211EV-ND
Manufacturer
Manufacturer Product Number
VSC8211EV
Description
IC INTERFACE CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Function
Ethernet Switch
Interface
GMII, SerDes, TBI
Number of Circuits
1
Voltage - Supply
1.14V ~ 1.26V, 2.25V ~ 2.75V, 3V ~ 3.6V
Current - Supply
110mA
Power (Watts)
554 mW
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 527,13000 Kč30 527,13 Kč
Manufacturers Standard Package
Unit Price without VAT:30 527,13000 Kč
Unit Price with VAT:36 937,82730 Kč