VSC7546TSN-V/5CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7549TSN-V/5CC

DigiKey Part Number
150-VSC7549TSN-V/5CC-ND
Manufacturer
Manufacturer Product Number
VSC7549TSN-V/5CC
Description
90G INDUSTRIAL ETHERNET SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC Channel 888-FCBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
0.9V ~ 1.9V, 1.5V ~ 3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
888-BFBGA, FCBGA
Supplier Device Package
888-FCBGA (25x25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 701,98000 Kč2 701,98 Kč
252 251,51640 Kč56 287,91 Kč
1002 174,99130 Kč217 499,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 701,98000 Kč
Unit Price with VAT:3 269,39580 Kč