
VSC7546-V/5CC | |
|---|---|
DigiKey Part Number | 150-VSC7546-V/5CC-ND |
Manufacturer | |
Manufacturer Product Number | VSC7546-V/5CC |
Description | 64G INDUSTRIAL ETHERNET SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC Channel 888-FCBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7546-V/5CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 0.85V ~ 0.95V, 1.7V ~ 1.9V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 888-BFBGA, FCBGA | |
Supplier Device Package | 888-FCBGA (25x25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,69000 Kč | 2 094,69 Kč |
| 25 | 1 745,68480 Kč | 43 642,12 Kč |
| 100 | 1 686,36810 Kč | 168 636,81 Kč |
| Unit Price without VAT: | 2 094,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,57490 Kč |



