
VIDEO-DC-PRL | |
|---|---|
DigiKey Part Number | 1100-1286-ND |
Manufacturer | |
Manufacturer Product Number | VIDEO-DC-PRL |
Description | EVAL BOARD FOR SMARTFUSION2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SmartFusion®2 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | SmartFusion®2 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 268,28000 Kč | 16 268,28 Kč |
| Unit Price without VAT: | 16 268,28000 Kč |
|---|---|
| Unit Price with VAT: | 19 684,61880 Kč |


