
USB7216CT/KDX | |
|---|---|
DigiKey Part Number | 150-USB7216CT/KDXTR-ND - Tape & Reel (TR) 150-USB7216CT/KDXCT-ND - Cut Tape (CT) 150-USB7216CT/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7216CT/KDX |
Description | IC USB3.1 GEN2 HUB TYPE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, I2S, SPI, SMBus, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7216CT/KDX Models |
Category | Interface GPIO, I2C, I2S, SPI, SMBus, USB |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.09V ~ 1.21V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7206CT/KDX | Microchip Technology | 2 735 | 150-USB7206CT/KDXCT-ND | 181,84000 Kč | Parametric Equivalent |
| USB7252CT/KDX | Microchip Technology | 1 500 | 150-USB7252CT/KDXCT-ND | 208,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 196,60847 Kč | 491 521,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 25 | 165,25440 Kč | 4 131,36 Kč |
| 100 | 159,58480 Kč | 15 958,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 25 | 198,64120 Kč | 4 966,03 Kč |
| 100 | 191,60680 Kč | 19 160,68 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |



