
USB7006T/KDX | |
|---|---|
DigiKey Part Number | 150-USB7006T/KDXTR-ND - Tape & Reel (TR) 150-USB7006T/KDXCT-ND - Cut Tape (CT) 150-USB7006T/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7006T/KDX |
Description | USB3.1 GEN1 HUB WITHOUT PD, 6-PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Category | Standards USB 2.0, USB 3.2 |
Manufacturer Microchip Technology | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case 100-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface GPIO, I2C, SPI, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 25 | 143,60960 Kč | 3 590,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,32632 Kč | 293 315,80 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |





