
USB5537B-6080AKZE | |
|---|---|
DigiKey Part Number | USB5537B-6080AKZE-ND |
Manufacturer | |
Manufacturer Product Number | USB5537B-6080AKZE |
Description | IC HUB CTLR USB 72VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | USB5537B-6080AKZE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 1.25V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,56000 Kč | 187,56 Kč |
| 25 | 156,40160 Kč | 3 910,04 Kč |
| 100 | 143,53360 Kč | 14 353,36 Kč |
| Unit Price without VAT: | 187,56000 Kč |
|---|---|
| Unit Price with VAT: | 226,94760 Kč |


