
USB3503A-1-GL-TR | |
|---|---|
DigiKey Part Number | USB3503A-1-GL-TR-ND - Tape & Reel (TR) USB3503A-1-GL-TRCT-ND - Cut Tape (CT) USB3503A-1-GL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3503A-1-GL-TR |
Description | IC CONTROLLER USB 25WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 25-WLCSP (1.97x1.97) |
Datasheet | Datasheet |
EDA/CAD Models | USB3503A-1-GL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (1.97x1.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 25 | 64,57320 Kč | 1 614,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,22481 Kč | 165 674,43 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |









