
CG2409M2-C4 | |
|---|---|
DigiKey Part Number | CG2409M2-C4TR-ND - Tape & Reel (TR) CG2409M2-C4CT-ND - Cut Tape (CT) CG2409M2-C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2409M2-C4 |
Description | IC RF SWITCH SPDT 3.8GHZ 6MINIM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 3.8 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
EDA/CAD Models | CG2409M2-C4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3.8GHz | |
Isolation | 21dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-Minimold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 25,67640 Kč | 641,91 Kč |
| 100 | 22,87310 Kč | 2 287,31 Kč |
| 250 | 21,53640 Kč | 5 384,10 Kč |
| 500 | 20,88252 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,59785 Kč | 185 978,50 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |










