48-VFQFN-Exposed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2640I-HZH-02

DigiKey Part Number
USB2640I-HZH-02-ND
Manufacturer
Manufacturer Product Number
USB2640I-HZH-02
Description
IC INTERFACE SPECIALIZED 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Controller Interface 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
USB2640I-HZH-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Controller
Interface
-
Voltage - Supply
3.3V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,46000 Kč117,46 Kč
2598,09320 Kč2 452,33 Kč
10088,83100 Kč8 883,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,46000 Kč
Unit Price with VAT:142,12660 Kč