
UPS840/TR13 | |
|---|---|
DigiKey Part Number | 150-UPS840/TR13TR-ND - Tape & Reel (TR) 150-UPS840/TR13CT-ND - Cut Tape (CT) 150-UPS840/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPS840/TR13 |
Description | DIODE SCHOTTKY 40V 8A POWERMITE3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount Powermite 3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite 3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 58,58467 Kč | 292 923,35 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |






