UPS760E3/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS760E3/TR13

DigiKey Part Number
150-UPS760E3/TR13TR-ND - Tape & Reel (TR)
150-UPS760E3/TR13CT-ND - Cut Tape (CT)
150-UPS760E3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPS760E3/TR13
Description
DIODE SCHOTTKY 60V 7A POWERMITE3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 60 V 7A Surface Mount Powermite 3
Datasheet
 Datasheet
EDA/CAD Models
UPS760E3/TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
375pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Powermite 3
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,31363 Kč91 568,15 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč