Upgrade
Upgrade
Upgrade
Similar
Similar

UPS120E/TR13 | |
|---|---|
DigiKey Part Number | UPS120E/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS120E/TR13 |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 11,96466 Kč | 143 575,92 Kč |
| Unit Price without VAT: | 11,96466 Kč |
|---|---|
| Unit Price with VAT: | 14,47724 Kč |



