
TP2635N3-G | |
---|---|
DigiKey Part Number | TP2635N3-G-ND |
Manufacturer | |
Manufacturer Product Number | TP2635N3-G |
Description | MOSFET P-CH 350V 180MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 350 V 180mA (Tj) 1W (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TP2635N3-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,66000 Kč | 41,66 Kč |
25 | 34,57800 Kč | 864,45 Kč |
100 | 31,45330 Kč | 3 145,33 Kč |
Unit Price without VAT: | 41,66000 Kč |
---|---|
Unit Price with VAT: | 50,40860 Kč |