
ZVP4424ASTZ | |
|---|---|
DigiKey Part Number | 31-ZVP4424ASTZCT-ND - Cut Tape (CT) 31-ZVP4424ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZVP4424ASTZ |
Description | MOSFET P-CH 240V 200MA E-LINE |
Customer Reference | |
Detailed Description | P-Channel 240 V 200mA (Ta) 750mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±40V |
Packaging Cut Tape (CT) Tape & Box (TB) | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 240 V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9Ohm @ 200mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 100 | 18,26830 Kč | 1 826,83 Kč |
| 500 | 14,47308 Kč | 7 236,54 Kč |
| 1 000 | 13,25226 Kč | 13 252,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,22577 Kč | 24 451,54 Kč |
| 4 000 | 11,36275 Kč | 45 451,00 Kč |
| 6 000 | 10,92320 Kč | 65 539,20 Kč |
| 10 000 | 10,42943 Kč | 104 294,30 Kč |
| 14 000 | 10,23915 Kč | 143 348,10 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


