
TN2504N8-G | |
|---|---|
DigiKey Part Number | TN2504N8-GTR-ND - Tape & Reel (TR) TN2504N8-GCT-ND - Cut Tape (CT) TN2504N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2504N8-G |
Description | MOSFET N-CH 40V 890MA TO243AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 890mA (Tj) 1.6W (Tc) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TN2504N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-243AA (SOT-89) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 25 | 24,20760 Kč | 605,19 Kč |
| 100 | 22,10250 Kč | 2 210,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,10261 Kč | 44 205,22 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |



