Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN75-3.3MOA713

DigiKey Part Number
TCN75-3.3MOA713TR-ND - Tape & Reel (TR)
TCN75-3.3MOA713CT-ND - Cut Tape (CT)
TCN75-3.3MOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN75-3.3MOA713
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCN75-3.3MOA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±3°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C ~ 100°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
8 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCN75-3.3MOAMicrochip Technology524TCN75-3.3MOA-ND1,63000 KčDirect
MIC184YM-TRMicrochip Technology79150-MIC184YM-TRCT-ND0,96000 KčSimilar
In-Stock: 2 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
2533,41200 Kč835,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30027,29740 Kč90 081,42 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč