Similar
Similar
Similar
Similar
Similar

TCM810LVLB713 | |
|---|---|
DigiKey Part Number | TCM810LVLB713TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM810LVLB713 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM810LVLB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810LBC3-TR | Microchip Technology | 0 | MIC810LBC3-TR-ND | 7,20357 Kč | Similar |
| MIC810LYC3-TR | Microchip Technology | 0 | MIC810LYC3-TR-ND | 6,71936 Kč | Similar |
| ADM810LAKS-REEL | Analog Devices Inc. | 0 | ADM810LAKS-REEL-ND | 0,00000 Kč | Similar |
| LM810M3-4.63/NOPB | Texas Instruments | 2 633 | LM810M3-4.63/NOPBCT-ND | 23,10000 Kč | Similar |
| STM810LWX6F | STMicroelectronics | 2 509 | 497-3340-1-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34930 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 7,34930 Kč |
|---|---|
| Unit Price with VAT: | 8,89265 Kč |





