
TCM809LVNB713 | |
|---|---|
DigiKey Part Number | TCM809LVNB713TR-ND - Tape & Reel (TR) TCM809LVNB713CT-ND - Cut Tape (CT) TCM809LVNB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM809LVNB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM809LVNB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM809M3-4.63/NOPB | Texas Instruments | 1 181 | LM809M3-4.63/NOPBCT-ND | 20,37000 Kč | Similar |
| LM809M3X-4.63/NOPB | Texas Instruments | 222 | LM809M3X-4.63/NOPBCT-ND | 18,06000 Kč | Similar |
| MAX6346UR46+T | Analog Devices Inc./Maxim Integrated | 3 013 | MAX6346UR46+TCT-ND | 151,19000 Kč | Similar |
| MAX809LEUR+T | Analog Devices Inc./Maxim Integrated | 10 360 | MAX809LEUR+TCT-ND | 114,86000 Kč | Similar |
| ADM809LARTZ-REEL7 | Analog Devices Inc. | 4 577 | ADM809LARTZ-REEL7CT-ND | 51,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34930 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

