
TC4469EPD | |
|---|---|
DigiKey Part Number | TC4469EPD-ND |
Manufacturer | |
Manufacturer Product Number | TC4469EPD |
Description | IC GATE DRVR LOW-SIDE 14DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4469EPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.2A, 1.2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| 25 | 97,67200 Kč | 2 441,80 Kč |
| 100 | 88,41000 Kč | 8 841,00 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |



