
AM2D-2415DH30Z | |
|---|---|
DigiKey Part Number | 6286-AM2D-2415DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2415DH30Z |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 67mA, 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 110,30200 Kč | 2 206,04 Kč |
| 40 | 108,19700 Kč | 4 327,88 Kč |
| 80 | 106,09200 Kč | 8 487,36 Kč |
| 160 | 103,98700 Kč | 16 637,92 Kč |
| 320 | 100,19800 Kč | 32 063,36 Kč |
| Unit Price without VAT: | 110,30200 Kč |
|---|---|
| Unit Price with VAT: | 133,46542 Kč |



