
TC4426VOA | |
|---|---|
DigiKey Part Number | TC4426VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC4426VOA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4426VOA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4423YM | Microchip Technology | 113 | 576-2322-ND | 1,75000 Kč | Similar |
| MIC4423YM-TR | Microchip Technology | 12 317 | MIC4423YM-CT-ND | 1,75000 Kč | Similar |
| MIC4426YM | Microchip Technology | 5 148 | 576-1523-5-ND | 1,11000 Kč | Similar |
| MIC4426YM-TR | Microchip Technology | 1 791 | 576-1202-1-ND | 1,11000 Kč | Similar |
| MIC4426ZM | Microchip Technology | 13 | 576-1797-5-ND | 1,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 25 | 28,34720 Kč | 708,68 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


