
MIC4426YM-TR | |
|---|---|
DigiKey Part Number | 576-1202-2-ND - Tape & Reel (TR) 576-1202-1-ND - Cut Tape (CT) 576-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4426YM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4426YM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC426COA | Microchip Technology | 177 | TC426COA-ND | 1,35000 Kč | Similar |
| TC426COA713 | Microchip Technology | 51 | TC426COA713CT-ND | 1,35000 Kč | Similar |
| TC426EOA | Microchip Technology | 149 | TC426EOA-ND | 1,61000 Kč | Similar |
| TC426EOA713 | Microchip Technology | 1 190 | TC426EOA713CT-ND | 1,61000 Kč | Similar |
| TC4426COA | Microchip Technology | 610 | TC4426COA-ND | 1,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 25 | 22,88800 Kč | 572,20 Kč |
| 100 | 20,78800 Kč | 2 078,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,78802 Kč | 51 970,05 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

