
TC426EOA713 | |
|---|---|
DigiKey Part Number | TC426EOA713TR-ND - Tape & Reel (TR) TC426EOA713CT-ND - Cut Tape (CT) TC426EOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC426EOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC426EOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 30ns, 30ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC426EOA | Microchip Technology | 149 | TC426EOA-ND | 39,90000 Kč | Direct |
| TC4426AEOA713 | Microchip Technology | 11 626 | TC4426AEOA713CT-ND | 34,02000 Kč | Direct |
| MIC4123YME | Microchip Technology | 1 939 | 576-1447-ND | 42,21000 Kč | Similar |
| MIC4423YM | Microchip Technology | 113 | 576-2322-ND | 43,26000 Kč | Similar |
| MIC4423YM-TR | Microchip Technology | 12 317 | MIC4423YM-CT-ND | 43,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 25 | 32,96680 Kč | 824,17 Kč |
| 100 | 30,23710 Kč | 3 023,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 30,23712 Kč | 99 782,50 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

