TC4423CPA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 247
Unit Price: 67,40000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 27
Unit Price: 53,12000 Kč
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 54,17000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 734
Unit Price: 40,10618 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 937
Unit Price: 35,07000 Kč
Datasheet
Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4423CPA

DigiKey Part Number
TC4423CPA-ND
Manufacturer
Manufacturer Product Number
TC4423CPA
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4423CPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tube
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
23ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4423ZNMicrochip Technology247576-1197-5-ND67,40000 KčDirect
TC4423AVPAMicrochip Technology27TC4423AVPA-ND53,12000 KčDirect
MIC4423YNMicrochip Technology0576-1196-ND54,17000 KčUpgrade
IR4426PBFRochester Electronics, LLC21 7342156-IR4426PBF-ND40,10618 KčSimilar
UCC27423PRochester Electronics, LLC13 9372156-UCC27423P-ND35,07000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
2559,42440 Kč1 485,61 Kč
10054,17480 Kč5 417,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč