
TC4422VPA | |
|---|---|
DigiKey Part Number | TC4422VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC4422VPA |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4422VPA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 60ns, 60ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-PDIP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4422AVPA | Microchip Technology | 200 | TC4422AVPA-ND | 59,21000 Kč | Direct |
| MAX4420CPA+ | Analog Devices Inc./Maxim Integrated | 35 | MAX4420CPA+-ND | 123,47000 Kč | Similar |
| MAX4420EPA+ | Analog Devices Inc./Maxim Integrated | 196 | MAX4420EPA+-ND | 144,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 25 | 80,42240 Kč | 2 010,56 Kč |
| 100 | 73,49300 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |

