TC1264-3.3VEBTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 207
Unit Price: 66,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 381
Unit Price: 66,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 722
Unit Price: 49,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 41,16000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
3 DDPak
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1264-3.3VEBTR

DigiKey Part Number
TC1264-3.3VEBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1264-3.3VEBTR
Description
IC REG LINEAR 3.3V 800MA DDPAK-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
TC1264-3.3VEBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 800mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
64dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75023,62275 Kč17 717,06 Kč
Manufacturers Standard Package
Unit Price without VAT:23,62275 Kč
Unit Price with VAT:28,58353 Kč