
SY89874UMG | |
|---|---|
DigiKey Part Number | 576-1437-ND |
Manufacturer | |
Manufacturer Product Number | SY89874UMG |
Description | IC CLK BUFFER 1:2 2.5GHZ 16MLF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89874UMG Models |
Category | Input CML, HSTL, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 2.5 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:2 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 25 | 182,05280 Kč | 4 551,32 Kč |
| 100 | 165,67420 Kč | 16 567,42 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |



